MESC-550M-01 | Fastron

Suppressor choke, axial, 55 µH, 700 mA, MESC-550M-01

Order No.: 74D385
EAN: 4099889011050
MPN:
MESC-550M-01
Series: MESC
MESC-550M-01 Fastron Fixed Inductors Image 1
MESC-550M-01 Fastron Fixed Inductors Image 2
MESC-550M-01 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
2.1420 € *
Available: 613 pcs.
Leadtime: 30 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
2 pcs.
2.1420 €
25 pcs.
1.8802 €
150 pcs.
1.6898 €
500 pcs.
1.5351 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, MESC-550M-01, FASTRON

The MESC-550M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.

Features

  • High rated current
  • Low DC resistance

Applications

  • RF blocking, filtering and decoupling
  • Entertainment devices
  • Interference suppression
Technical specifications
Ausführung Entstördrossel
Bauform axial
Gleichstrom 700 mA
Gleichstromwiderstand 1560 mΩ
Induktivität 55 µH
Länge 24 mm
Messfrequenz 0.1 MHz
Sättigungsstrom 700 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes