MESC-560M-01 | Fastron

Suppressor choke, axial, 56 µH, 1.5 A, MESC-560M-01

Order No.: 74D394
EAN: 4099889011234
MPN:
MESC-560M-01
Series: MESC
MESC-560M-01 Fastron Fixed Inductors Image 1
MESC-560M-01 Fastron Fixed Inductors Image 2
MESC-560M-01 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 1,126 pcs.
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Suppressor inductor, MESC-560M-01, FASTRON

The MESC-560M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.

Features

  • High rated current
  • Low DC resistance

Applications

  • RF blocking, filtering and decoupling
  • Entertainment devices
  • Interference suppression
Technical specifications
Filter Property Value
Version suppressor choke
Inductance 56 µH
DC current 1.5 A
Tolerance ±20 %
DC resistance 360 mΩ
Saturation current 1.5 A
Measuring frequency 0.1 MHz
Design axial
Length 24 mm
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 1,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes