MESC-7R0M-01 | Fastron

Suppressor choke, axial, 7 µH, 6 A, MESC-7R0M-01

Order No.: 74D390
EAN: 4099889011081
MPN:
MESC-7R0M-01
Series: MESC
MESC-7R0M-01 Fastron Fixed Inductors Image 1
MESC-7R0M-01 Fastron Fixed Inductors Image 2
MESC-7R0M-01 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 520 pcs.
Leadtime: 30 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, MESC-7R0M-01, FASTRON

The MESC-7R0M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.

Features

  • High rated current
  • Low DC resistance

Applications

  • RF blocking, filtering and decoupling
  • Entertainment devices
  • Interference suppression
Technical specifications
Ausführung Entstördrossel
Bauform axial
Gleichstrom 6 A
Gleichstromwiderstand 24 mΩ
Induktivität 7 µH
Länge 24 mm
Messfrequenz 1 MHz
Sättigungsstrom 6 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes