MICC-100K-01 | Fastron
RF choke, axial, 10 µH, 230 mA, MICC-100K-01
Unit Price (€ / pc.)
0.7854 € *
Available: 3,389 pcs.
Leadtime: 10 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Leaded inductor, MICC-100K-01, Fastron
The MICC-100K-01 is a special inductor that is designed to be used in radio frequency (RF) and microwave applications.
Features
- With ferrite core
- Insulated
- Type MICC
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 230 mA | |
Gleichstromwiderstand | 1.7 Ω | |
Gütefaktor Q | Q 50 | |
Induktivität | 10 µH | |
Länge | 7 mm | |
Messfrequenz | 7.96 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |