MICC-102K-02 | Fastron

RF choke, axial, 1 mH, 55 mA, MICC-102K-02

Order No.: 74D2796
EAN: 4099889008777
MPN:
MICC-102K-02
Series: MICC
MICC-102K-02 Fastron Fixed Inductors Image 1
MICC-102K-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.2368 € *
Available: 0 pcs.
Available in 4 Days: 1,307 pcs.
Leadtime: 18 Weeks **
Total Price:
355.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.2368 €

Leaded inductor, MICC-102K-02, Fastron

The MICC-102K-02 is a special inductor that is designed to be used in radio frequency (RF) and microwave applications.

Features

  • With ferrite core
  • Insulated
  • Type MICC
Technical specifications
Version HF-Drossel
Design axial
DC current 55 mA
DC resistance 33 Ω
Quality Q Q 60
Inductance 1 mH
Length 7 mm
Measuring frequency 790 kHz
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Ammopack mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes