MICC-150K-01 | Fastron

RF choke, axial, 15 µH, 185 mA, MICC-150K-01

Order No.: 74D2752
EAN: 4099889008630
MPN:
MICC-150K-01
Series: MICC
MICC-150K-01 Fastron Fixed Inductors Image 1
MICC-150K-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 2,864 pcs.
Leadtime: 18 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4760 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2796 €
2500 pcs.
0.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale

Leaded inductor, MICC-150K-01, Fastron

The MICC-150K-01 is a special inductor that is designed to be used in radio frequency (RF) and microwave applications.

Features

  • With ferrite core
  • Insulated
  • Type MICC
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 185 mA
Gleichstromwiderstand 2.7 Ω
Gütefaktor Q Q 50
Induktivität 15 µH
Länge 7 mm
Messfrequenz 2.52 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes