MICC-2R2K-02 | Fastron

RF choke, axial, 2.2 µH, 520 mA, MICC-2R2K-02

Order No.: 74D2732
EAN: 4099889008593
MPN:
MICC-2R2K-02
Series: MICC
MICC-2R2K-02 Fastron Fixed Inductors Image 1
MICC-2R2K-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 1,000 pcs.
Total Price:
42.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.4284 €

RF inductor, MICC-2R2K-02, FASTRON

The MICC-2R2K-02 is a leaded inductor, that is used to block higher-frequency while passing direct current (DC) and lower-frequencies of alternating current (AC) in an electrical circuit.

Features

  • Very wide inductance range
  • High Q values

Applications

  • Interference suppression
  • Decoupling
  • RF blocking and filtering
  • Automotive electronics
  • Electronis household appliances
  • Entertainment electronics
Technical specifications
Filter Property Value
Version RF choke
Inductance 2.2 µH
DC current 520 mA
Tolerance ±10 %
DC resistance 0.35 Ω
Measuring frequency 7.96 MHz
Quality Q Q 40
Design axial
Length 7 mm
Logistics
Property Value
Country of origin MY
Customs tariff number 85045000
Original Packaging Ammopack with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes