MICC-330K-02 | Fastron

RF choke, axial, 33 µH, 300 mA, MICC-330K-02

Order No.: 74D2760
EAN: 4099889008661
MPN:
MICC-330K-02
Series: MICC
MICC-330K-02 Fastron Fixed Inductors Image 1
MICC-330K-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 968 pcs.
Leadtime: 10 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Leaded inductor, MICC-330K-02, Fastron

The MICC-330K-02 is a special inductor that is designed to be used in radio frequency (RF) and microwave applications.

Features

  • With ferrite core
  • Insulated
  • Type MICC
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 300 mA
Gleichstromwiderstand 1.12 Ω
Gütefaktor Q Q 60
Induktivität 33 µH
Länge 7 mm
Messfrequenz 2.52 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Ammopack mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes