MICC-3R9K-02 | Fastron

RF choke, axial, 3.9 µH, 400 mA, MICC-3R9K-02

Order No.: 74D3792
EAN: 4099889010893
MPN:
MICC-3R9K-02
Series: MICC
MICC-3R9K-02 Fastron Fixed Inductors Image 1
MICC-3R9K-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
481.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.3213 €

RF inductor, MICC-3R9K-02, FASTRON

The MICC-3R9K-02 is a leaded inductor, that is used to block higher-frequency while passing direct current (DC) and lower-frequencies of alternating current (AC) in an electrical circuit.

Features

  • Very wide inductance range
  • High Q values

Applications

  • Interference suppression
  • Decoupling
  • RF blocking and filtering
  • Automotive electronics
  • Electronis household appliances
  • Entertainment electronics
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 400 mA
Gleichstromwiderstand 0.55 Ω
Gütefaktor Q Q 40
Induktivität 3.9 µH
Länge 7 mm
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes