MICC-4R7K-02 | Fastron

RF choke, axial, 4.7 µH, 380 mA, MICC-4R7K-02

Order No.: 74D2740
EAN: 4099889008609
MPN:
MICC-4R7K-02
Series: MICC
MICC-4R7K-02 Fastron Fixed Inductors Image 1
MICC-4R7K-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.2475 € *
Available in 4 Days: 702 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2475 €
10 pcs.
0.2285 €
100 pcs.
0.2154 €
500 pcs.
0.2035 €
1000 pcs.
0.1940 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, MICC-4R7K-02, FASTRON

The MICC-4R7K-02 is a leaded inductor, that is used to block higher-frequency while passing direct current (DC) and lower-frequencies of alternating current (AC) in an electrical circuit.

Features

  • Very wide inductance range
  • High Q values

Applications

  • Interference suppression
  • Decoupling
  • RF blocking and filtering
  • Automotive electronics
  • Electronis household appliances
  • Entertainment electronics
Technical specifications
Filter Property Value
Version RF choke
Inductance 4.7 µH
DC current 380 mA
Tolerance ±10 %
DC resistance 0.65 Ω
Measuring frequency 7.96 MHz
Quality Q Q 40
Design axial
Length 7 mm
Logistics
Property Value
Country of origin MY
Original Packaging Ammopack with 1,500 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes