MICC-R10M-02 | Fastron

RF choke, axial, 100 nH, 1.1 A, MICC-R10M-02

Order No.: 74D2700
EAN: 4099889008531
MPN:
MICC-R10M-02
Series: MICC
MICC-R10M-02 Fastron Fixed Inductors Image 1
MICC-R10M-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
678.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.4522 €

RF inductor, MICC-R10M-02, FASTRON

The MICC-R10M-02 is a leaded inductor, that is used to block higher-frequency while passing direct current (DC) and lower-frequencies of alternating current (AC) in an electrical circuit.

Features

  • Very wide inductance range
  • High Q values

Applications

  • Interference suppression
  • Decoupling
  • RF blocking and filtering
  • Automotive electronics
  • Electronis household appliances
  • Entertainment electronics
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 1.1 A
Gleichstromwiderstand 0.11 Ω
Gütefaktor Q Q 35
Induktivität 100 nH
Länge 7 mm
Messfrequenz 25.2 MHz
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Ammopack mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes