MICC-R15M-02 | Fastron

RF choke, axial, 150 nH, 1.02 A, MICC-R15M-02

Order No.: 74D3645
EAN: 4099889010091
MPN:
MICC-R15M-02
Series: MICC
MICC-R15M-02 Fastron Fixed Inductors Image 1
MICC-R15M-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 4 Days: 1,401 pcs.
Leadtime: 18 Weeks **
Total Price:
678.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.4522 €

RF inductor, MICC-R15M-02, FASTRON

The MICC-R15M-02 is a leaded inductor, that is used to block higher-frequency while passing direct current (DC) and lower-frequencies of alternating current (AC) in an electrical circuit.

Features

  • Very wide inductance range
  • High Q values

Applications

  • Interference suppression
  • Decoupling
  • RF blocking and filtering
  • Automotive electronics
  • Electronis household appliances
  • Entertainment electronics
Technical specifications
Version HF-Drossel
Design axial
DC current 1.02 A
DC resistance 0.13 Ω
Quality Q Q 35
Inductance 150 nH
Length 7 mm
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes