MICC-R22M-02 | Fastron
RF choke, axial, 220 nH, 990 mA, MICC-R22M-02
Unit Price (€ / pc.)
0.3570 € *
Available in 4 Days: 1,200 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3332 €
100 pcs.
0.3094 €
500 pcs.
0.2927 €
1000 pcs.
0.2785 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, MICC-R22M-02, FASTRON
The MICC-R22M-02 is a leaded inductor, that is used to block higher-frequency while passing direct current (DC) and lower-frequencies of alternating current (AC) in an electrical circuit.
Features
- Very wide inductance range
- High Q values
Applications
- Interference suppression
- Decoupling
- RF blocking and filtering
- Automotive electronics
- Electronis household appliances
- Entertainment electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 220 nH | |
| DC current | 990 mA | |
| Tolerance | ±20 % | |
| DC resistance | 0.16 Ω | |
| Measuring frequency | 25.2 MHz | |
| Quality Q | Q 35 | |
| Design | axial | |
| Length | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Ammopack with 1 piece |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |