MICC-R47M-02 | Fastron
RF choke, axial, 470 nH, 750 mA, MICC-R47M-02
Unit Price (€ / pc.)
0.5712 € *
Available: 930 pcs.
Available in 4 Days: 1,202 pcs.
Leadtime: 18 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.4998 €
250 pcs.
0.4522 €
1000 pcs.
0.4046 €
2000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Leaded inductor, MICC-R47M-02, Fastron
The MICC-R47M-02 is a special inductor that is designed to be used in radio frequency (RF) and microwave applications.
Features
- With ferrite core
- Insulated
- Type MICC
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 750 mA | |
Gleichstromwiderstand | 0.25 Ω | |
Gütefaktor Q | Q 35 | |
Induktivität | 470 nH | |
Länge | 7 mm | |
Messfrequenz | 25.2 MHz | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Ammopack mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |