MISC-140M-01 | Fastron

Suppressor choke, axial, 14 µH, 700 mA, MISC-140M-01

Order No.: 74D364
EAN: 4099889010084
MPN:
MISC-140M-01
Series: MISC
MISC-140M-01 Fastron Fixed Inductors Image 1
MISC-140M-01 Fastron Fixed Inductors Image 2
MISC-140M-01 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 3,240 pcs.
Leadtime: 30 Weeks **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
1.9873 €
100 pcs.
1.6898 €
250 pcs.
1.5470 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, MISC-140M-01, FASTRON

The MISC-140M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.

Features

  • High rated current
  • Low DC resistance

Applications

  • RF blocking, filtering and decoupling
  • Entertainment devices
  • Interference suppression
Technical specifications
Ausführung Entstördrossel
Bauform axial
Gleichstrom 700 mA
Gleichstromwiderstand 912 mΩ
Induktivität 14 µH
Länge 12 mm
Messfrequenz 20 kHz
Sättigungsstrom 700 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes