MISC-6R0M-01 | Fastron

Suppressor choke, axial, 6 µH, 1.5 A, MISC-6R0M-01

Order No.: 74D363
EAN: 4099889010077
MPN:
MISC-6R0M-01
Series: MISC
MISC-6R0M-01 Fastron Fixed Inductors Image 1
MISC-6R0M-01 Fastron Fixed Inductors Image 2
MISC-6R0M-01 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 63 pcs.
Next delivery: 798 pcs. on 2025-05-14
Available in 4 Days: 1,286 pcs.
Leadtime: 18 Weeks **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
2.0825 €
50 pcs.
1.8207 €
250 pcs.
1.5589 €
1500 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, MISC-6R0M-01, FASTRON

The MISC-6R0M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.

Features

  • High rated current
  • Low DC resistance

Applications

  • RF blocking, filtering and decoupling
  • Entertainment devices
  • Interference suppression
Technical specifications
Ausführung Entstördrossel
Bauform axial
Gleichstrom 1.5 A
Gleichstromwiderstand 228 mΩ
Induktivität 6 µH
Länge 12 mm
Messfrequenz 20 kHz
Sättigungsstrom 1.5 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes