PIS4728-330M-04 | Fastron

Power choke, SMD 4728, 33 µH, 3 A, PIS4728-330M-04

Order No.: 73D8224
EAN: 4099889006636
MPN:
PIS4728-330M-04
Series: PIS4728
PIS4728-330M-04 Fastron Fixed Inductors Image 1
PIS4728-330M-04 Fastron Fixed Inductors Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
1.4042 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
3 pcs.
1.4042 €
15 pcs.
1.2614 €
75 pcs.
1.1424 €
400 pcs.
1.0472 €
800 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Power inductor, PIS4728-330M-04, Fastron

Power Inductors (with tube/also shielded)-Surface Mount Type

Features

  • Power inductors can withstand a wide temperature range
  • The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
  • They have a high reliability and can be assembled by surface mount technology
  • Their DC resistance keeps power losses to a minimum
  • They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems

Applications

  • These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD 4728
Breite 12.3 mm
Gleichstrom 3 A
Gleichstromwiderstand 0.065 Ω
Höhe 8.2 mm
Induktivität 33 µH
Länge 12.3 mm
Messfrequenz 1 kHz
Sättigungsstrom 3 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes