PISA2408-680M-04 | Fastron
Power choke, SMD 2408, 68 µH, 0.42 A, PISA2408-680M-04
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Available in 4 Days: 600 pcs.
Leadtime: 18 Weeks **
Shielded surface mount, PISA2408-680M-04, Fastron
Power inductor PISA2408-680M-04 can withstand a wide temperature range. The inductance value is suitable for high rated currents. This product has a high reliability and can be assembled by surface mount technology. Low DC resistance keeps power losses to a minimum. It is also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.
Applications
- This component is widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Version | Leistungsdrossel | |
Design | SMD 2408 | |
Width | 6.1 mm | |
DC current | 0.42 A | |
DC resistance | 1.07 Ω | |
Height | 3.5 mm | |
Inductance | 68 µH | |
Length | 6.5 mm | |
Measuring frequency | 1 kHz | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Rolle mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |