PISA2816-150M-04 | Fastron
Power choke, SMD 2816, 15 µH, 1.47 A, PISA2816-150M-04
Shielded surface mount, PISA2816-150M-04, Fastron
Power inductor PISA2816-150M-04 can withstand a wide temperature range. The inductance value is suitable for high rated currents. This product has a high reliability and can be assembled by surface mount technology. Low DC resistance keeps power losses to a minimum. It is also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.
Applications
- This component is widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Ausführung | Leistungsdrossel | |
Bauform | SMD 2816 | |
Breite | 7.5 mm | |
Gleichstrom | 1.47 A | |
Gleichstromwiderstand | 81 mΩ | |
Höhe | 4.7 mm | |
Induktivität | 15 µH | |
Länge | 7.5 mm | |
Messfrequenz | 1 kHz | |
Toleranz | ±20 % |
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 100 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |