PISA2816-221M-04 | Fastron

Power choke, SMD 2816, 220 µH, 0.36 A, PISA2816-221M-04

Order No.: 79D5511
EAN: 4099891560836
MPN:
PISA2816-221M-04
Series: PISA2816
Fastron
PISA2816-221M-04 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Available in 4 Days: 151 pcs.
Leadtime: 18 Weeks **
Total Price:
1.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.3804 €

Shielded surface mount, PISA2816-221M-04, Fastron

Power inductor PISA2816-221M-04 can withstand a wide temperature range. The inductance value is suitable for high rated currents. This product has a high reliability and can be assembled by surface mount technology. Low DC resistance keeps power losses to a minimum. It is also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.

Applications

  • This component is widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD 2816
Breite 7.5 mm
Gleichstrom 0.36 A
Gleichstromwiderstand 1170 mΩ
Höhe 4.7 mm
Induktivität 220 µH
Länge 7.5 mm
Messfrequenz 1 kHz
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes