PISA4119-470M-04 | Fastron
Power choke, SMD 4119, 47 µH, 1.65 A, PISA4119-470M-04
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Available in 4 Days: 400 pcs.
Leadtime: 18 Weeks **
Shielded surface mount, PISA4119-470M-04, Fastron
Power inductor PISA4119-470M-04 can withstand a wide temperature range. The inductance value is suitable for high rated currents. This product has a high reliability and can be assembled by surface mount technology. Low DC resistance keeps power losses to a minimum. It is also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.
Applications
- This component is widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Version | Leistungsdrossel | |
Design | SMD 4119 | |
Width | 10.4 mm | |
DC current | 1.65 A | |
DC resistance | 0.142 Ω | |
Height | 5.2 mm | |
Inductance | 47 µH | |
Length | 10.4 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 1.36 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Rolle mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |