PISA4720-151M-04 | Fastron

Power choke, SMD 4720, 150 µH, 1 A, PISA4720-151M-04

Order No.: 79D5441
EAN: 4099891560751
MPN:
PISA4720-151M-04
Series: PISA4720
PISA4720-151M-04 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Available in 4 Days: 400 pcs.
Leadtime: 18 Weeks **
Total Price:
1,130.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.261 €

Shielded surface mount, PISA4720-151M-04, Fastron

Power inductor PISA4720-151M-04 can withstand a wide temperature range. The inductance value is suitable for high rated currents. This product has a high reliability and can be assembled by surface mount technology. Low DC resistance keeps power losses to a minimum. It is also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.

Applications

  • This component is widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD 4720
Breite 12.3 mm
Gleichstrom 1 A
Gleichstromwiderstand 230 mΩ
Höhe 6.2 mm
Induktivität 150 µH
Länge 12.3 mm
Messfrequenz 1 kHz
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes