PISA4720-221M-04 | Fastron

Power choke, SMD, 220 µH, 800 mA, PISA4720-221M-04

Order No.: 79D5905
EAN: 4099889047646
MPN:
PISA4720-221M-04
Series: PISA4720
PISA4720-221M-04 Fastron Fixed Inductors Image 1
PISA4720-221M-04 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Available in 4 Days: 100 pcs.
Leadtime: 18 Weeks **
Total Price:
910.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.8207 €

Power inductor, PISA4720-221M-04, FASTRON

The PISA4720-221M-04 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.

Features

  • High rated current
  • High reliability

Applications

  • Power supplies
  • Coupling and Decoupling
  • LCD TV
  • Norebooks
  • DC/DC converters
  • Network switching systems
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 12.3 mm
Gleichstrom 800 mA
Gleichstromwiderstand 400 mΩ
Höhe 6.2 mm
Induktivität 220 µH
Länge 12.3 mm
Messfrequenz 1 kHz
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes