PISA4728-6R1N-04 | Fastron

Power choke, SMD 4728, 6.1 µH, 6.6 A, PISA4728-6R1N-04

Order No.: 79D5388
EAN: 4099891560706
MPN:
PISA4728-6R1N-04
Series: PISA4728
Fastron
PISA4728-6R1N-04 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Available in 4 Days: 400 pcs.
Leadtime: 18 Weeks **
Total Price:
2.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.0349 €

Shielded surface mount, PISA4728-6R1N-04, Fastron

Power inductor PISA4728-6R1N-04 can withstand a wide temperature range. The inductance value is suitable for high rated currents. This product has a high reliability and can be assembled by surface mount technology. Low DC resistance keeps power losses to a minimum. It is also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.

Applications

  • This component is widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Version power choke
Design SMD 4728
Width 12.3 mm
DC current 6.6 A
DC resistance 17.6 mΩ
Height 8.2 mm
Inductance 6.1 µH
Length 12.3 mm
Measuring frequency 100 kHz
Tolerance ±30 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Reel with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes