PISG-220M-01 | Fastron

Power choke, SMD, 22 µH, 800 mA, PISG-220M-01

Order No.: 74D4636
EAN: 4099889011944
MPN:
PISG-220M-01
Series: PISG
PISG-220M-01 Fastron Fixed Inductors Image 1
PISG-220M-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 4 Days: 539 pcs.
Leadtime: 18 Weeks **
Total Price:
767.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
1.0234 €

Power inductor, PISG-220M-01, FASTRON

The PISG-220M-01 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.

Features

  • High rated current
  • High reliability

Applications

  • Power supplies
  • Coupling and Decoupling
  • LCD TV
  • Norebooks
  • DC/DC converters
  • Network switching systems
Technical specifications
Version Leistungsdrossel
Design SMD
Width 4.45 mm
DC current 800 mA
DC resistance 0.37 Ω
Height 2.92 mm
Inductance 22 µH
Length 6.6 mm
Measuring frequency 100 kHz
Saturation current 700 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes