PISG-221M-01 | Fastron
Power choke, SMD, 220 µH, 200 mA, PISG-221M-01
Unit Price (€ / pc.)
1.6422 € *
Available: 51 pcs.
Available in 4 Days: 500 pcs. - if ordered today
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.0234 €
100 pcs.
0.8211 €
200 pcs.
0.7735 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power inductor, PISG-221M-01, Fastron
Power Inductors (with tube/also shielded)-Surface Mount Type
Features
- Power inductors can withstand a wide temperature range
- The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
- They have a high reliability and can be assembled by surface mount technology
- Their DC resistance keeps power losses to a minimum
- They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems
Applications
- These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 220 µH | |
| DC current | 200 mA | |
| Tolerance | ±20 % | |
| DC resistance | 3.11 Ω | |
| Saturation current | 220 mA | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 6.6 mm | |
| Width | 4.45 mm | |
| Height | 2.92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Reel with 100 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |