PISG-331M-01 | Fastron
Power choke, SMD, 330 µH, 160 mA, PISG-331M-01
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 4 Days: 725 pcs.
Leadtime: 18 Weeks **
Power inductor, PISG-331M-01, FASTRON
The PISG-331M-01 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.
Features
- High rated current
- High reliability
Applications
- Power supplies
- Coupling and Decoupling
- LCD TV
- Norebooks
- DC/DC converters
- Network switching systems
Technical specifications
Version | Leistungsdrossel | |
Design | SMD | |
Width | 4.45 mm | |
DC current | 160 mA | |
DC resistance | 3.8 Ω | |
Height | 2.92 mm | |
Inductance | 330 µH | |
Length | 6.6 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 180 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Rolle mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |