PISG-470M-01 | Fastron

Power choke, SMD, 47 µH, 500 mA, PISG-470M-01

Order No.: 74D4640
EAN: 4099889011968
MPN:
PISG-470M-01
Series: PISG
PISG-470M-01 Fastron Fixed Inductors Image 1
PISG-470M-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 136 pcs.
Leadtime: 10 Weeks **
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7136 €
50 pcs.
1.4994 €
750 pcs.
1.2019 €
1500 pcs.
1.1186 €
3000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Power inductor, PISG-470M-01, Fastron

Power Inductors (with tube/also shielded)-Surface Mount Type

Features

  • Power inductors can withstand a wide temperature range
  • The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
  • They have a high reliability and can be assembled by surface mount technology
  • Their DC resistance keeps power losses to a minimum
  • They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems

Applications

  • These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Version Leistungsdrossel
Design SMD
Width 4.45 mm
DC current 500 mA
DC resistance 0.64 Ω
Height 2.92 mm
Inductance 47 µH
Length 6.6 mm
Measuring frequency 100 kHz
Saturation current 500 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 750 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes