PISG-4R7M-01 | Fastron

Power choke, SMD, 4.7 µH, 1.5 A, PISG-4R7M-01

Order No.: 74D4628
EAN: 4099889011913
MPN:
PISG-4R7M-01
Series: PISG
PISG-4R7M-01 Fastron Fixed Inductors Image 1
PISG-4R7M-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 1,025 pcs.
Leadtime: 10 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
1.7136 €
50 pcs.
1.4994 €
750 pcs.
1.2019 €
1500 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Power inductor, PISG-4R7M-01, Fastron

Power Inductors (with tube/also shielded)-Surface Mount Type

Features

  • Power inductors can withstand a wide temperature range
  • The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
  • They have a high reliability and can be assembled by surface mount technology
  • Their DC resistance keeps power losses to a minimum
  • They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems

Applications

  • These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 4.45 mm
Gleichstrom 1.5 A
Gleichstromwiderstand 0.09 Ω
Höhe 2.92 mm
Induktivität 4.7 µH
Länge 6.6 mm
Messfrequenz 100 kHz
Sättigungsstrom 1.5 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 750 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes