PISM-100M-04 | Fastron

Power choke, SMD, 10 µH, 3.9 A, PISM-100M-04

Order No.: 74D4712
EAN: 4099889012200
MPN:
PISM-100M-04
Series: PISM
PISM-100M-04 Fastron Fixed Inductors Image 1
PISM-100M-04 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 56 pcs.
Leadtime: 10 Weeks **
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6660 €
50 pcs.
1.4637 €
750 pcs.
1.1662 €
1500 pcs.
1.0829 €
3000 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Power inductor, PISM-100M-04, Fastron

Power Inductors (with tube/also shielded)-Surface Mount Type

Features

  • Power inductors can withstand a wide temperature range
  • The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
  • They have a high reliability and can be assembled by surface mount technology
  • Their DC resistance keeps power losses to a minimum
  • They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems

Applications

  • These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 9.55 mm
Gleichstrom 3.9 A
Gleichstromwiderstand 0.036 Ω
Höhe 5.35 mm
Induktivität 10 µH
Länge 13 mm
Messfrequenz 100 kHz
Sättigungsstrom 4.2 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 750 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes