PISM-102M-04 | Fastron

Power choke, SMD, 1 mH, 350 mA, PISM-102M-04

Order No.: 74D4736
EAN: 4099889012361
MPN:
PISM-102M-04
Series: PISM
PISM-102M-04 Fastron Fixed Inductors Image 1
PISM-102M-04 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 4 Days: 1,275 pcs.
Leadtime: 18 Weeks **
Total Price:
901.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
1.2019 €

Power inductor, PISM-102M-04, FASTRON

The PISM-102M-04 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.

Features

  • High rated current
  • High reliability

Applications

  • Power supplies
  • Coupling and Decoupling
  • LCD TV
  • Norebooks
  • DC/DC converters
  • Network switching systems
Technical specifications
Version Leistungsdrossel
Design SMD
Width 9.55 mm
DC current 350 mA
DC resistance 2.7 Ω
Height 5.35 mm
Inductance 1 mH
Length 13 mm
Measuring frequency 100 kHz
Saturation current 350 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 750 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes