PISM-1R0M-04 | Fastron

Power choke, SMD, 1 µH, 6.9 A, PISM-1R0M-04

Order No.: 74D4700
EAN: 4099889012095
MPN:
PISM-1R0M-04
Series: PISM
PISM-1R0M-04 Fastron Fixed Inductors Image 1
PISM-1R0M-04 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 650 pcs.
Leadtime: 10 Weeks **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.3923 €
100 pcs.
1.1900 €
500 pcs.
1.0353 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Power inductor, PISM-1R0M-04, Fastron

Power Inductors (with tube/also shielded)-Surface Mount Type

Features

  • Power inductors can withstand a wide temperature range
  • The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
  • They have a high reliability and can be assembled by surface mount technology
  • Their DC resistance keeps power losses to a minimum
  • They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems

Applications

  • These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 9.55 mm
Gleichstrom 6.9 A
Gleichstromwiderstand 0.008 Ω
Höhe 5.35 mm
Induktivität 1 µH
Länge 13 mm
Messfrequenz 100 kHz
Sättigungsstrom 10 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 750 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes