PISM-4R7M-04 | Fastron
Power choke, SMD, 4.7 µH, 4.9 A, PISM-4R7M-04
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 4 Days: 352 pcs.
Leadtime: 18 Weeks **
Power inductor, PISM-4R7M-04, FASTRON
The PISM-4R7M-04 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.
Features
- High rated current
- High reliability
Applications
- Power supplies
- Coupling and Decoupling
- LCD TV
- Norebooks
- DC/DC converters
- Network switching systems
Technical specifications
Version | Leistungsdrossel | |
Design | SMD | |
Width | 9.55 mm | |
DC current | 4.9 A | |
DC resistance | 0.017 Ω | |
Height | 5.35 mm | |
Inductance | 4.7 µH | |
Length | 13 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 6 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |