PISM-680M-04 | Fastron

Power choke, SMD, 68 µH, 1.5 A, PISM-680M-04

Order No.: 74D4722
EAN: 4099889012293
MPN:
PISM-680M-04
Series: PISM
PISM-680M-04 Fastron Fixed Inductors Image 1
PISM-680M-04 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 184 pcs.
Available in 4 Days: 490 pcs.
Leadtime: 18 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.3328 €
100 pcs.
1.1424 €
500 pcs.
0.9996 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Power inductor, PISM-680M-04, Fastron

Power Inductors (with tube/also shielded)-Surface Mount Type

Features

  • Power inductors can withstand a wide temperature range
  • The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
  • They have a high reliability and can be assembled by surface mount technology
  • Their DC resistance keeps power losses to a minimum
  • They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems

Applications

  • These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Version Leistungsdrossel
Design SMD
Width 9.55 mm
DC current 1.5 A
DC resistance 0.19 Ω
Height 5.35 mm
Inductance 68 µH
Length 13 mm
Measuring frequency 100 kHz
Saturation current 1.5 A
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 750 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes