PISN-100M-04 | Fastron

Power choke, SMD, 10 µH, 4.9 A, PISN-100M-04

Order No.: 74D4750
EAN: 4099889012378
MPN:
PISN-100M-04
Series: PISN
PISN-100M-04 Fastron Fixed Inductors Image 1
PISN-100M-04 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 452 pcs.
Available in 4 Days: 200 pcs.
Leadtime: 18 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.4875 €
100 pcs.
1.2733 €
250 pcs.
1.1543 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Power inductor, PISN-100M-04, Fastron

Power Inductors (with tube/also shielded)-Surface Mount Type

Features

  • Power inductors can withstand a wide temperature range
  • The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
  • They have a high reliability and can be assembled by surface mount technology
  • Their DC resistance keeps power losses to a minimum
  • They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems

Applications

  • These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 9.55 mm
Gleichstrom 4.9 A
Gleichstromwiderstand 0.024 Ω
Höhe 11.5 mm
Induktivität 10 µH
Länge 13 mm
Messfrequenz 100 kHz
Sättigungsstrom 8.3 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes