PISN-102M-04 | Fastron
Power choke, SMD, 1 mH, 200 mA, PISN-102M-04
Unit Price (€ / pc.)
1.7850 € *
Available: 180 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 18 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.4875 €
100 pcs.
1.2733 €
250 pcs.
1.1543 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Power inductor, PISN-102M-04, Fastron
Power Inductors (with tube/also shielded)-Surface Mount Type
Features
- Power inductors can withstand a wide temperature range
- The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
- They have a high reliability and can be assembled by surface mount technology
- Their DC resistance keeps power losses to a minimum
- They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems
Applications
- These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 9.55 mm | |
Gleichstrom | 200 mA | |
Gleichstromwiderstand | 2 Ω | |
Höhe | 11.5 mm | |
Induktivität | 1 mH | |
Länge | 13 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 850 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |