PISN-220M-04 | Fastron
Power choke, SMD, 22 µH, 3.5 A, PISN-220M-04
Unit Price (€ / pc.)
1.5589 € *
Available: 330 pcs.
Available in 4 Days: 6,572 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
25 pcs.
1.3804 €
150 pcs.
1.2495 €
500 pcs.
1.1305 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, PISN-220M-04, FASTRON
The PISN-220M-04 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.
Features
- High rated current
- High reliability
Applications
- Power supplies
- Coupling and Decoupling
- LCD TV
- Norebooks
- DC/DC converters
- Network switching systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 22 µH | |
| DC current | 3.5 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.05 Ω | |
| Saturation current | 5.6 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 13 mm | |
| Width | 9.55 mm | |
| Height | 11.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Reel with 1 piece |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |