PISN-330M-04 | Fastron

Power choke, SMD, 33 µH, 3.1 A, PISN-330M-04

Order No.: 74D4756
EAN: 4099889012392
MPN:
PISN-330M-04
Series: PISN
Fastron
PISN-330M-04 Fastron Fixed Inductors Image 1
PISN-330M-04 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 94 pcs.
Available in 4 Days: 127 pcs.
Leadtime: 18 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.5351 €
100 pcs.
1.3090 €
250 pcs.
1.1900 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Power inductor, PISN-330M-04, Fastron

The PISN-330M-04 is used as energy storage devices in switched-mode power devices to produce DC current.

Features

  • Power inductors can withstand a wide temperature range
  • The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
  • They have a high reliability and can be assembled by surface mount technology
  • Their DC resistance keeps power losses to a minimum
  • They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems

Applications

  • These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 9.55 mm
Gleichstrom 3.1 A
Gleichstromwiderstand 0.065 Ω
Höhe 11.5 mm
Induktivität 33 µH
Länge 13 mm
Messfrequenz 100 kHz
Sättigungsstrom 4.3 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes