PISN-680M-04 | Fastron
Power choke, SMD, 68 µH, 1.9 A, PISN-680M-04
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Power inductor, PISN-680M-04, FASTRON
The PISN-680M-04 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.
Features
- High rated current
- High reliability
Applications
- Power supplies
- Coupling and Decoupling
- LCD TV
- Norebooks
- DC/DC converters
- Network switching systems
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 9.55 mm | |
Gleichstrom | 1.9 A | |
Gleichstromwiderstand | 0.14 Ω | |
Höhe | 11.5 mm | |
Induktivität | 68 µH | |
Länge | 13 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 3.1 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |