PISR-101M-04 | Fastron
Power choke, SMD, 100 µH, 1.9 A, PISR-101M-04
Unit Price (€ / pc.)
1.9278 € *
Available: 250 pcs.
Leadtime: 10 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.6065 €
100 pcs.
1.3685 €
250 pcs.
1.2495 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Power inductor, PISR-101M-04, Fastron
Power Inductors (with tube/also shielded)-Surface Mount Type
Features
- Power inductors can withstand a wide temperature range
- The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
- They have a high reliability and can be assembled by surface mount technology
- Their DC resistance keeps power losses to a minimum
- They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems
Applications
- These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 15.2 mm | |
Gleichstrom | 1.9 A | |
Gleichstromwiderstand | 0.17 Ω | |
Höhe | 7.5 mm | |
Induktivität | 100 µH | |
Länge | 18.7 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 3.1 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |