PISR-151M-04 | Fastron

Power choke, SMD, 150 µH, 1.6 A, PISR-151M-04

Order No.: 74D4826
EAN: 4099889012538
MPN:
PISR-151M-04
Series: PISR
PISR-151M-04 Fastron Fixed Inductors Image 1
PISR-151M-04 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 4 Days: 100 pcs.
Leadtime: 18 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.5589 €
100 pcs.
1.3328 €
500 pcs.
1.1543 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, PISR-151M-04, FASTRON

The PISR-151M-04 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.

Features

  • High rated current
  • High reliability

Applications

  • Power supplies
  • Coupling and Decoupling
  • LCD TV
  • Norebooks
  • DC/DC converters
  • Network switching systems
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 15.2 mm
Gleichstrom 1.6 A
Gleichstromwiderstand 0.22 Ω
Höhe 7.5 mm
Induktivität 150 µH
Länge 18.7 mm
Messfrequenz 100 kHz
Sättigungsstrom 2.6 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes