PISR-221M-04 | Fastron

Power choke, SMD, 220 µH, 1.3 A, PISR-221M-04

Order No.: 74D4828
EAN: 4099889012545
MPN:
PISR-221M-04
Series: PISR
PISR-221M-04 Fastron Fixed Inductors Image 1
PISR-221M-04 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Available in 4 Days: 150 pcs.
Leadtime: 18 Weeks **
Total Price:
336.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.3447 €

Power inductor, PISR-221M-04, FASTRON

The PISR-221M-04 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.

Features

  • High rated current
  • High reliability

Applications

  • Power supplies
  • Coupling and Decoupling
  • LCD TV
  • Norebooks
  • DC/DC converters
  • Network switching systems
Technical specifications
Version Leistungsdrossel
Design SMD
Width 15.2 mm
DC current 1.3 A
DC resistance 0.34 Ω
Height 7.5 mm
Inductance 220 µH
Length 18.7 mm
Measuring frequency 100 kHz
Saturation current 2.2 A
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes