PISR-471M-04 | Fastron
Power choke, SMD, 470 µH, 850 mA, PISR-471M-04
Unit Price (€ / pc.)
1.8683 € *
Available: 116 pcs.
Available in 4 Days: 250 pcs.
Leadtime: 18 Weeks **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
3 pcs.
1.8683 €
15 pcs.
1.6422 €
75 pcs.
1.4399 €
400 pcs.
1.3209 €
800 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Power inductor, PISR-471M-04, Fastron
Power Inductors (with tube/also shielded)-Surface Mount Type
Features
- Power inductors can withstand a wide temperature range
- The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
- They have a high reliability and can be assembled by surface mount technology
- Their DC resistance keeps power losses to a minimum
- They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems
Applications
- These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 15.2 mm | |
Gleichstrom | 850 mA | |
Gleichstromwiderstand | 0.76 Ω | |
Höhe | 7.5 mm | |
Induktivität | 470 µH | |
Länge | 18.7 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 1.4 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |