PIST-221K-04 | Fastron

Power choke, SMD, 220 µH, 1.2 A, PIST-221K-04

Order No.: 74D4856
EAN: 4099889012644
MPN:
PIST-221K-04
Series: PIST
Fastron
PIST-221K-04 Fastron Fixed Inductors Image 1
PIST-221K-04 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.6065 €

Power inductor, PIST-221K-04, FASTRON

The PIST-221K-04 is a SMD power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.

Features

  • Wide temperature range
  • High reliability
  • High rated currents

Applications

  • Filtering of supply voltages, coupling, decoupling
  • Automotive electronics
  • Network switching systems
  • DC/DC converters
Technical specifications
Version power choke
Design SMD
Width 15.2 mm
DC current 1.2 A
DC resistance 340 mΩ
Height 12 mm
Inductance 220 µH
Length 18.7 mm
Measuring frequency 100 kHz
Saturation current 3 A
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Reel with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes