PIST-331K-04 | Fastron
Power choke, SMD, 330 µH, 920 mA, PIST-331K-04
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Available in 4 Days: 100 pcs.
Leadtime: 18 Weeks **
SMD Power inductor, PIST-331K-04, Fastron
The PIST-331K-04 is used as energy storage devices in switched-mode power devices to produce DC current.
Features
- Wire wound chip inductors are designed particularly for RF applications that require optimal Q on high frequency circuits
- In addition, their encapsulation not only protects the winding but also allows surface mount assembly
- It comes in compact sizes (from 0402 to 1812) available in reel packing
Applications
- Used in LC resonant circuits such as oscillator and signal generators, impendance matching, RF filters etc.
- Mobile Telecommunication: GSM, CDMA, TCDMA, cordless phones, 2 way radio
- Automotive Subsystems: TPMS, Keyless Entry, Anti-Theft, GPS
- Wireless Communication: W-LAN, WIFI, WIMAX, RFID, Bluetooth
- Non-magnetic versions for medical imaging applications: ASM series
Technical specifications
Version | Leistungsdrossel | |
Design | SMD | |
Width | 15.2 mm | |
DC current | 920 mA | |
DC resistance | 700 mΩ | |
Height | 12 mm | |
Inductance | 330 µH | |
Length | 18.7 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 2 A | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |