SMCC-100K-01 | Fastron
RF choke, axial, 10 µH, 680 mA, SMCC-100K-01
Unit Price (€ / pc.)
0.8092 € *
Available: 3,347 pcs.
Leadtime: 10 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.4998 €
50 pcs.
0.4046 €
250 pcs.
0.3451 €
1000 pcs.
0.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Axial wired fixed inductance, SMCC-100K-01, Fastron
Leaded inductors, type Fastron SMCC.
Ultra compact BC (Bobbin Core) chokes. With color coding rings
- With ferrite core, type SMCC.
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 680 mA | |
Gleichstromwiderstand | 0.49 Ω | |
Gütefaktor Q | Q 65 | |
Induktivität | 10 µH | |
Länge | 9.5 mm | |
Messfrequenz | 7.96 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 3.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |