SMCC-101J-01 | Fastron
RF choke, axial, 100 µH, 370 mA, SMCC-101J-01
Unit Price (€ / pc.)
0.9401 € *
Available: 1,770 pcs.
Leadtime: 10 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Axial wired fixed inductance, SMCC-101J-01, Fastron
Leaded inductors, type Fastron SMCC.
Ultra compact BC (Bobbin Core) chokes. With color coding rings
- With ferrite core, type SMCC.
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 370 mA | |
Gleichstromwiderstand | 1.7 Ω | |
Gütefaktor Q | Q 30 | |
Induktivität | 100 µH | |
Länge | 9.5 mm | |
Messfrequenz | 2.52 MHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 3.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |