SMCC-103J-02 | Fastron

RF choke, axial, 10 mH, 25 mA, SMCC-103J-02

Order No.: 74D348
EAN: 4099889009620
MPN:
SMCC-103J-02
Series: SMCC
SMCC-103J-02 Fastron Fixed Inductors Image 1
SMCC-103J-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
642.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.5355 €

RF inductor, SMCC-103J-02, FASTRON

The SMCC-103J-02 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.

Features

  • Wide temperature range
  • High Q value

Applications

  • For decoupling and interference suppression
  • RF blocking and filtering
  • Automotive electronics
  • Lighting devices
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 25 mA
Gleichstromwiderstand 115 Ω
Gütefaktor Q Q 20
Induktivität 10 mH
Länge 9.5 mm
Messfrequenz 100 kHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Ammopack mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes