SMCC-152J-02 | Fastron

RF choke, axial, 1.5 mH, 100 mA, SMCC-152J-02

Order No.: 74D338
EAN: 4099889009439
MPN:
SMCC-152J-02
Series: SMCC
SMCC-152J-02 Fastron Fixed Inductors Image 1
SMCC-152J-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 4 Days: 600 pcs.
Leadtime: 18 Weeks **
Total Price:
456.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.3808 €

Axial wired fixed inductance, SMCC-152J-02, Fastron

Leaded inductors, type Fastron SMCC.

Ultra compact BC (Bobbin Core) chokes. With color coding rings

  • With ferrite core, type SMCC.
Technical specifications
Version HF-Drossel
Design axial
DC current 100 mA
DC resistance 21.6 Ω
Quality Q Q 40
Inductance 1.5 mH
Length 9.5 mm
Measuring frequency 250 kHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes