SMCC-180K-02 | Fastron

RF choke, axial, 18 µH, 580 mA, SMCC-180K-02

Order No.: 74D3861
EAN: 4099889011067
MPN:
SMCC-180K-02
Series: SMCC
SMCC-180K-02 Fastron Fixed Inductors Image 1
SMCC-180K-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 4 Days: 274 pcs.
Leadtime: 18 Weeks **
Total Price:
385.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.3213 €

RF inductor, SMCC-180K-02, FASTRON

The SMCC-180K-02 is a leaded inductor, that is used to block higher-frequency while passing direct current (DC) and lower-frequencies of alternating current (AC) in an electrical circuit.

Features

  • Very wide inductance range
  • High Q values

Applications

  • Interference suppression
  • Decoupling
  • RF blocking and filtering
  • Automotive electronics
  • Electronis household appliances
  • Entertainment electronics
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 580 mA
Gleichstromwiderstand 670 mΩ
Gütefaktor Q Q 50
Induktivität 18 µH
Länge 9.5 mm
Messfrequenz 2.52 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes